Part Details for C44HMGR6100ZASK by KEMET Corporation
Overview of C44HMGR6100ZASK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44HMGR6100ZASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1580
|
Newark | 61.0Pf 850V |Kemet C44HMGR6100ZASK RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $64.1000 | Buy Now |
DISTI #
80-C44HMGR6100ZASK
|
Mouser Electronics | Film Capacitors 100 uF 10% RoHS: Compliant | 18 |
|
$50.4000 / $62.7700 | Buy Now |