-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1668
|
Newark | Cap, 150Uf, 440Vac, Film, Can, Capacitance:150Μf, Voltage Rating:440Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Leadrohs Compliant: Yes |Kemet C44PKGR6150RASJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0600 | Buy Now |
DISTI #
399-19691-ND
|
DigiKey | CAP FILM 150UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
18 In Stock |
|
$69.5170 / $86.5600 | Buy Now |
DISTI #
80-C44PKGR6150RASJ
|
Mouser Electronics | Film Capacitors 440 VAC 150 uF 5% AC Filter Can RoHS: Compliant | 0 |
|
$76.9800 | Order Now |
DISTI #
71530902
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 150 uF, 5%, 440 VAC, 1000 VDC | KEMET C44PKGR6150RASJ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$66.8870 / $69.6740 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$73.3000 / $79.1700 | Buy Now |
DISTI #
C44PKGR6150RASJ
|
TME | Capacitor: polypropylene, 150uF, Leads: M10 screws, ESR: 2.3mΩ Min Qty: 1 | 2 |
|
$69.8600 / $81.9100 | Buy Now |
DISTI #
KEMET C44PKGR6150RASJ
|
PEI Genesis | Film Capacitor | 18 |
|
Buy Now | |
DISTI #
2985108
|
element14 Asia-Pacific | CAP, 150UF, 440VAC, FILM, CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$77.5576 / $111.4340 | Buy Now |
DISTI #
4367173
|
Farnell | CAP, FILM, PP, 150UF, 1KVDC, CAN RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 18 |
|
$77.2133 | Buy Now |
DISTI #
2985108
|
Farnell | CAP, 150UF, 440VAC, FILM, CAN RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$73.8165 / $106.0481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PKGR6150RASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PKGR6150RASJ
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 150 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Ripple Current | 45000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |