-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1616
|
Newark | 64.0Pf 500V |Kemet C44PLGR6400RASJ RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0500 / $79.4100 | Buy Now |
DISTI #
399-19681-ND
|
DigiKey | CAP FILM 400UF 5% 700VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4624 / $77.7700 | Buy Now |
DISTI #
80-C44PLGR6400RASJ
|
Mouser Electronics | Film Capacitors 330VAC 400uF 5% AC Filter Can RoHS: Compliant | 0 |
|
$71.9000 / $79.3300 | Order Now |
DISTI #
71530892
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 400 uF, 5%, 330 VAC, 700 VDC | KEMET C44PLGR6400RASJ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$69.3700 / $75.4100 | RFQ |
DISTI #
C44PLGR6400RASJ
|
TTI | Film Capacitors 330VAC 400uF 5% AC Filter Can RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$80.2100 | Buy Now |
DISTI #
C44PLGR6400RASJ
|
TME | Capacitor: polypropylene, 400uF, Leads: M10 screws, ESR: 1.7mΩ Min Qty: 9 | 0 |
|
$66.7600 | RFQ |
DISTI #
C44PLGR6400RASJ
|
Avnet Abacus | (Alt: C44PLGR6400RASJ) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PLGR6400RASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PLGR6400RASJ
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 400 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071 | |
Ripple Current | 55000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |