-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1682
|
Newark | Cap, 60Uf, 480Vac, Film, Can, Capacitance:60Μf, Voltage Rating:480Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44PMGR5600RBSJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3200 / $66.2600 | Buy Now |
DISTI #
399-19696-ND
|
DigiKey | CAP FILM 60UF 5% 1.1KVDC RADIAL Min Qty: 18 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4694 | Buy Now |
DISTI #
2266-C44PMGR5600RBSJ-ND
|
DigiKey | CAP FILM 60UF 5% 1.1KVDC RADIAL Min Qty: 18 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-C44PMGR5600RBSJ
|
Mouser Electronics | Film Capacitors 480VAC 60uF 5% AC Filter Can RoHS: Compliant | 0 |
|
$43.6400 / $58.3200 | Order Now |
DISTI #
71530907
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 60 uF, 5%, 480 VAC, 1100 VDC | KEMET C44PMGR5600RBSJ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0650 / $41.7340 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$58.5500 / $82.8500 | Buy Now |
DISTI #
53922309
|
Verical | Cap Film 60uF 1100V PP 5% (65 X 147mm) Stud Mount Aluminum Cylindrical Can 0.0038 Ohm 70°C Bag/Bulk Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$80.2200 | Buy Now |
DISTI #
C44PMGR5600RBSJ
|
TME | Capacitor: polypropylene, 60uF, Leads: M10 screws, ESR: 3.8mΩ, ±5% Min Qty: 1 | 0 |
|
$79.1300 | RFQ |
DISTI #
KEMET C44PMGR5600RBSJ
|
PEI Genesis | Film Capacitor | 11 |
|
Buy Now | |
DISTI #
C44PMGR5600RBSJ
|
Avnet Abacus | (Alt: C44PMGR5600RBSJ) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PMGR5600RBSJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PMGR5600RBSJ
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 60 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 65 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Ripple Current | 30000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28 mm | |
Terminal Shape | BINDING POST |