-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19698-ND
|
DigiKey | CAP FILM 80UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$63.7341 / $79.3600 | Buy Now |
DISTI #
80-C44PMGR5800RASJ
|
Mouser Electronics | Film Capacitors 480VAC 80uF 5% AC Filter Can RoHS: Compliant | 14 |
|
$63.7200 / $79.3500 | Buy Now |
DISTI #
71530909
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 80 uF, 5%, 480 VAC, 1100 VDC | KEMET C44PMGR5800RASJ RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$55.7510 / $58.0740 | RFQ |
DISTI #
C44PMGR5800RASJ
|
TME | Capacitor: polypropylene, 80uF, Leads: M10 screws, ESR: 1.4mΩ, ±5% Min Qty: 9 | 0 |
|
$68.1000 | RFQ |
DISTI #
C44PMGR5800RASJ
|
Avnet Abacus | (Alt: C44PMGR5800RASJ) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PMGR5800RASJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PMGR5800RASJ
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 80 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC61071 | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |