C44PRGR5470RASK
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM,

Overview of C44PRGR5470RASK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for C44PRGR5470RASK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC1700
Newark Cap, 47Uf, 640Vac, Film, Can, Capacitance:47µf, Voltage Rating:640Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44PRGR5470RASK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $79.7400
$79.7400 Buy Now
DISTI # 399-C44PRGR5470RASK-ND
DigiKey CAP FILM 47UF 10% 1.4KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $94.7700
  • 10 $75.4360
  • 50 $67.5624
  • 100 $65.0970
$65.0970 / $94.7700 Buy Now
DISTI # 80-C44PRGR5470RASK
Mouser Electronics Film Capacitors 640VAC 47uF 10% AC Filter Can RoHS: Compliant 0
  • 18 $75.4300
  • 27 $67.5600
  • 54 $65.0900
$65.0900 / $75.4300 Order Now
DISTI # 71530925
RS Film Cap, Metallized Polypropylene, AC Filter, 47 uF, 10%, 640 VAC, 1400 VDC | KEMET C44PRGR5470RASK RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk 0
  • 9 $67.1200
  • 18 $64.4300
$64.4300 / $67.1200 RFQ
DISTI # C44PRGR5470RASK
TME Capacitor: polypropylene, 47uF, Leads: M10 screws, ESR: 1.9mΩ, ±10% Min Qty: 1 1
  • 1 $81.3100
  • 9 $71.7400
  • 27 $69.3500
$69.3500 / $81.3100 Buy Now
DISTI # C44PRGR5470RASK
Avnet Abacus (Alt: C44PRGR5470RASK) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C44PRGR5470RASK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C44PRGR5470RASK by KEMET Corporation

C44PRGR5470RASK
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RIPPLE CURRENT IS MEASURED AT 10KHZ
Capacitance
47 µF
Capacitor Type
FILM CAPACITOR
Diameter
65 mm
Dielectric Material
POLYPROPYLENE
Length
247 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Screw Ends
Positive Tolerance
10%
Rated (AC) Voltage (URac)
640 V
Rated (DC) Voltage (URdc)
1400 V
Reference Standard
IEC61071
Ripple Current
49000 mA
Surface Mount
NO
Terminal Pitch
28 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. C44PRGR5470RASK
    KEMET Corporation
    CAPACITOR, METALLIZED FILM,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44PRGR5470RASK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44PRGR5470RASK by KEMET Corporation

Select Manufacturer
Which Manufacturer of C44PRGR5470RASK would you like to use for your alert(s)?
  • Please alert me when C44PRGR5470RASK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44PRGR5470RASK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44PRGR5470RASK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44PRGR5470RASK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44PRGR5470RASK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44PRGR5470RASK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: