-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1712
|
Newark | Cap, 15Uf, 1Kvac, Film, Can, Capacitance:15Μf, Voltage Rating:1Kvac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44PXGR5150RASK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4100 | Buy Now |
DISTI #
399-19726-ND
|
DigiKey | CAP FILM 15UF 10% 2.3KVDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
9 In Stock |
|
$45.0588 / $60.2100 | Buy Now |
DISTI #
80-C44PXGR5150RASK
|
Mouser Electronics | Film Capacitors 1000VAC 15uF 10% AC Filter Can RoHS: Compliant | 0 |
|
$55.2000 | Order Now |
DISTI #
71530937
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 15 uF, 10%, 1000 VAC, 2300 VDC | KEMET C44PXGR5150RASK RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3600 / $43.0900 | RFQ |
DISTI #
C44PXGR5150RASK
|
TTI | Film Capacitors 1000VAC 15uF 10% AC Filter Can RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$45.0600 / $54.6500 | Buy Now |
DISTI #
C44PXGR5150RASK
|
TME | Capacitor: polypropylene, 15uF, Leads: M10 screws, ESR: 2.5mΩ, ±10% Min Qty: 9 | 0 |
|
$63.0600 | RFQ |
DISTI #
KEMET C44PXGR5150RASK
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PXGR5150RASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PXGR5150RASK
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 147 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2300 V | |
Reference Standard | IEC61071 | |
Ripple Current | 32000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |