-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1715
|
Newark | Cap, 33Uf, 1Kvac, Film, Can, Capacitance:33µf, Voltage Rating:1Kvac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44P-R Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44PXGR5330RASK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1700 / $83.3900 | Buy Now |
DISTI #
2266-C44PXGR5330RASK-ND
|
DigiKey | CAP FILM 33UF 10% 2.3KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$72.9100 / $78.7500 | Buy Now |
DISTI #
399-19729-ND
|
DigiKey | CAP FILM 33UF 10% 2.3KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$66.9691 / $83.3900 | Buy Now |
DISTI #
80-C44PXGR5330RASK
|
Mouser Electronics | Film Capacitors 1000VAC 33uF 10% AC Filter Can RoHS: Compliant | 0 |
|
$66.9600 / $83.3900 | Order Now |
DISTI #
71530940
|
RS | Film Cap, Metallized Polypropylene, AC Filter, 33 uF, 10%, 1000 VAC, 2300 VDC | KEMET C44PXGR5330RASK RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4300 / $67.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
23 Partner Stock |
|
$72.3200 / $99.0200 | Buy Now |
DISTI #
65702263
|
Verical | Cap Film 33uF 2300V PP 10% (75 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0017 Ohm 70°C Bag/Bulk Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$68.3700 / $73.8400 | Buy Now |
DISTI #
53922292
|
Verical | Cap Film 33uF 2300V PP 10% (75 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0017 Ohm 70°C Bag/Bulk Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$68.3700 / $73.8400 | Buy Now |
DISTI #
81393744
|
Verical | Cap Film 33uF 2300V PP 10% (75 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0017 Ohm 70°C Bag/Bulk Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$85.4000 | Buy Now |
DISTI #
C44PXGR5330RASK
|
TME | Capacitor: polypropylene, 33uF, Leads: M10 screws, ESR: 1.7mΩ, ±10% Min Qty: 1 | 2 |
|
$72.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44PXGR5330RASK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44PXGR5330RASK
KEMET Corporation
CAPACITOR, METALLIZED FILM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 75 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 247 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2300 V | |
Reference Standard | IEC61071 | |
Ripple Current | 40000 mA | |
Surface Mount | NO | |
Terminal Pitch | 35 mm | |
Terminal Shape | BINDING POST |