There are no models available for this part yet.
Overview of C44R1334K6SC000 by Xiamen Faratronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C44R1334K6SC000 by Xiamen Faratronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | CAP.POL.330nF 330VAC 15MM 10% X1 | 0 |
|
$0.2054 / $0.2362 | RFQ |