-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 900uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5716
|
Newark | Cap, 900Uf, 600V, Film, Screw Rohs Compliant: Yes |Kemet C44UHGT6900M83K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$168.5200 / $178.2600 | Buy Now |
DISTI #
399-C44UHGT6900M83K-ND
|
DigiKey | CAP FILM 900UF 10% 600VDC RADIAL Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
10 In Stock |
|
$154.3300 | Buy Now |
DISTI #
80-C44UHGT6900M83K
|
Mouser Electronics | Film Capacitors 600VDC 900uF 10% RoHS: Compliant | 23 |
|
$154.3300 | Buy Now |
DISTI #
71872666
|
RS | Capacitor, Film, Metallized Polypropylene,900 uF 600 VDC +-10% | KEMET C44UHGT6900M83K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$86.1900 / $95.7700 | RFQ |
DISTI #
C44UHGT6900M83K
|
TTI | Film Capacitors 600VDC 900uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$154.3300 / $157.4100 | Buy Now |
DISTI #
C44UHGT6900M83K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 900uF, ±10%, 32mm, 4V/μs Min Qty: 1 | 5 |
|
$181.2100 / $195.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UHGT6900M83K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UHGT6900M83K
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 900uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 900 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 124.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |