C44UJGT6425A7SK
Description: Film Capacitor, Polypropylene, 700V, 425uF, Stud Mount

Overview of C44UJGT6425A7SK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C44UJGT6425A7SK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC1679
Newark 425 700V |Kemet C44UJGT6425A7SK RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $132.9400
  • 10 $119.3900
  • 25 $115.1600
  • 50 $113.4600
  • 100 $110.9200
$110.9200 / $132.9400 Buy Now
DISTI # 12AC6468
Newark Cap, 425µf, 700V, 10%, Pp, Can, Capacitance:425µf, Voltage Rating:700V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C44U Series, Capacitor Case Style:Can, Capacitor Terminals:Screw, Lead Rohs Compliant: Yes |Kemet C44UJGT6425A7SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $120.6500
$120.6500 Buy Now
DISTI # 2266-C44UJGT6425A7SK-ND
DigiKey CAP FILM 425UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT 10
In Stock
  • 1 $129.2200
  • 3 $124.4300
$124.4300 / $129.2200 Buy Now
DISTI # 399-14224-ND
DigiKey CAP FILM 425UF 10% 700VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $144.5500
  • 18 $112.9356
  • 54 $106.0974
$106.0974 / $144.5500 Buy Now
DISTI # 80-C44UJGT6425A7SK
Mouser Electronics Film Capacitors 700VDC 425uF 10% RoHS: Compliant 0
  • 54 $111.1600
$111.1600 Order Now
Onlinecomponents.com   RoHS: Compliant 10 Partner Stock
  • 1 $159.3300
  • 5 $144.3400
  • 10 $135.3400
  • 25 $131.4500
  • 50 $126.0100
  • 75 $124.1200
  • 100 $122.2600
$122.2600 / $159.3300 Buy Now
DISTI # 65693466
Verical ALUMINIUM CASE CAPACITORS Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $121.1700
  • 3 $118.9200
  • 6 $116.6800
$116.6800 / $121.1700 Buy Now
DISTI # 77355386
Verical ALUMINIUM CASE CAPACITORS Min Qty: 1 Package Multiple: 1 Americas - 2
  • 1 $162.8620
  • 5 $142.5060
  • 9 $124.5440
$124.5440 / $162.8620 Buy Now
DISTI # C44UJGT6425A7SK
TME Capacitor: polypropylene, 425uF, Leads: screw, ESR: 3.2mΩ, ±10% Min Qty: 1 2
  • 1 $137.7200
  • 5 $120.5000
  • 9 $103.2800
$103.2800 / $137.7200 Buy Now
DISTI # C44UJGT6425A7SK
Avnet Abacus Power Film Capacitor, 425 uF, 700 V, � 10%, Metallized PP, Can, Stud Mount (Alt: C44UJGT6425A7SK) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C44UJGT6425A7SK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C44UJGT6425A7SK by KEMET Corporation

C44UJGT6425A7SK
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Samacsys Manufacturer
KEMET
Capacitance
425 µF
Capacitor Type
FILM CAPACITOR
Diameter
76 mm
Dielectric Material
POLYPROPYLENE
Length
140 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
Box
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
700 V
Reference Standard
IEC1071
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. C44UJGT6425A7SK
    KEMET Corporation
    Film Capacitor, Polypropylene, 700V, 425uF, Stud Mount
    VS

Alternate Parts for C44UJGT6425A7SK

This table gives cross-reference parts and alternative options found for C44UJGT6425A7SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44UJGT6425A7SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C44UJEY6425A7SK Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 425uF, KEMET Corporation C44UJGT6425A7SK vs C44UJEY6425A7SK
C44UJGY6425A7SK Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 425uF, KEMET Corporation C44UJGT6425A7SK vs C44UJGY6425A7SK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44UJGT6425A7SK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44UJGT6425A7SK by KEMET Corporation

Select Manufacturer
Which Manufacturer of C44UJGT6425A7SK would you like to use for your alert(s)?
  • Please alert me when C44UJGT6425A7SK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44UJGT6425A7SK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44UJGT6425A7SK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44UJGT6425A7SK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44UJGT6425A7SK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44UJGT6425A7SK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: