Part Details for C44UOGT7450T34K by KEMET Corporation
Overview of C44UOGT7450T34K by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C44UOGT7450T34K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1474
|
Newark | Cap, Film, Pp, 4500Uf, 900V, Stud Mount, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:4500Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44UOGT7450T34K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$792.8100 / $818.2600 | Buy Now |
DISTI #
72AK1755
|
Newark | Cap, Film, Pp, 4500Uf, 900V, Stud Mount Rohs Compliant: Yes |Kemet C44UOGT7450T34K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$792.8100 / $818.2600 | Buy Now |
DISTI #
399-C44UOGT7450T34K-ND
|
DigiKey | CAP FILM DC LINK 4500 UF 900 VDC Min Qty: 1 Lead time: 18 Weeks Container: Box |
3 In Stock |
|
$405.5120 / $428.0400 | Buy Now |
DISTI #
80-C44UOGT7450T34K
|
Mouser Electronics | Film Capacitors 900VDC 4500uF 10% DC Link/Filtering High Temp THB RoHS: Compliant | 21 |
|
$405.4800 / $427.9900 | Buy Now |
DISTI #
C44UOGT7450T34K
|
Avnet Abacus | Power Film Capacitor, 4500 uF, 900 V, � 10%, Metallized PP, Can, Stud Mount - M12 (Alt: C44UOGT7450T34K) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |