-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 50uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1730
|
Newark | 50 F +10%v |Kemet C44UQGT5500A7TK Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.9800 | Buy Now |
DISTI #
399-C44UQGT5500A7TK-ND
|
DigiKey | CAP POLYPROP FILM CAN Min Qty: 54 Lead time: 51 Weeks Container: Box | Temporarily Out of Stock |
|
$64.1391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UQGT5500A7TK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UQGT5500A7TK
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 50uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 55 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |