-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 180uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5746
|
Newark | Cap, 180Uf, 1.5Kv, Film, Screw Rohs Compliant: Yes |Kemet C44USGT6180M84K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$66.8300 / $73.5000 | Buy Now |
DISTI #
399-C44USGT6180M84K-ND
|
DigiKey | CAP FILM 180UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$37.3570 / $38.1900 | Buy Now |
DISTI #
80-C44USGT6180M84K
|
Mouser Electronics | Film Capacitors 1500VDC 180uF 10% RoHS: Compliant | 11 |
|
$63.8700 | Buy Now |
DISTI #
71872707
|
RS | Capacitor, Film, Metallized Polypropylene,180 uF 1500 VDC +-10% | KEMET C44USGT6180M84K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3900 / $85.9900 | RFQ |
DISTI #
77364661
|
Verical | Cap Film 180uF 1500V PP 10% (85 X 134.5mm) Stud Mount Aluminum Cylindrical Can 0.0035 Ohm 85C Box Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.2560 / $103.0120 | Buy Now |
DISTI #
C44USGT6180M84K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 180uF, ±10%, 32mm, 39A Min Qty: 1 | 1 |
|
$80.5600 / $87.1200 | Buy Now |
DISTI #
C44USGT6180M84K
|
Avnet Abacus | Power Film Capacitor, 180 uF, 1.5 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: C44USGT6180M84K) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44USGT6180M84K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44USGT6180M84K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 180uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 180 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 134.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |