-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 200uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5747
|
Newark | Cap, 200Uf, 1.5Kv, Film, Screw Rohs Compliant: Yes |Kemet C44USGT6200M85K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$52.2100 | Buy Now |
DISTI #
399-C44USGT6200M85K-ND
|
DigiKey | CAP FILM 200UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
6 In Stock |
|
$52.1250 / $64.9000 | Buy Now |
DISTI #
80-C44USGT6200M85K
|
Mouser Electronics | Film Capacitors 1500VDC 200uF 10% RoHS: Compliant | 3 |
|
$59.3100 / $64.9500 | Buy Now |
DISTI #
71872708
|
RS | Capacitor, Film, Metallized Polypropylene,200 uF 1500 VDC +-10% | KEMET C44USGT6200M85K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2400 / $66.9400 | RFQ |
DISTI #
C44USGT6200M85K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 200uF, ±10%, 32mm, 39A Min Qty: 1 | 0 |
|
$56.2100 / $60.7700 | RFQ |
DISTI #
3287688
|
element14 Asia-Pacific | CAP, 200UF, 1.5KV, FILM, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$48.8027 / $53.0438 | Buy Now |
DISTI #
3287688
|
Farnell | CAP, 200UF, 1.5KV, FILM, SCREW RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 2 |
|
$53.1145 / $65.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44USGT6200M85K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44USGT6200M85K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 200uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 200 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 144.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |