-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 350uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5750
|
Newark | Cap, 350Uf, 1.5Kv, Film, Screw Rohs Compliant: Yes |Kemet C44USGT6350M52K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5200 / $103.9700 | Buy Now |
DISTI #
399-C44USGT6350M52K-ND
|
DigiKey | CAP FILM 350UF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$85.3239 / $119.6900 | Buy Now |
DISTI #
80-C44USGT6350M52K
|
Mouser Electronics | Film Capacitors 1500VDC 350uF 10% RoHS: Compliant | 0 |
|
$89.6100 / $99.9500 | Order Now |
DISTI #
71872712
|
RS | Capacitor, Film, Metallized Polypropylene,350 uF 1500 VDC +-10% | KEMET C44USGT6350M52K RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$101.2500 / $113.7700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$84.0000 | Buy Now |
|
Quest Components | 2 |
|
$91.0000 | Buy Now | |
DISTI #
C44USGT6350M52K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 350uF, ±10%, 50mm, 63A Min Qty: 1 | 0 |
|
$109.4500 / $118.3400 | RFQ |
DISTI #
C44USGT6350M52K
|
Avnet Abacus | Power Film Capacitor, 350 uF, 1.5 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: C44USGT6350M52K) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44USGT6350M52K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44USGT6350M52K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 350uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 350 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 153 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |