-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 1130uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5807
|
Newark | Power Cap, 1130Uf, 100A, 1.5Kv, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:1130µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M12, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44USGT7113M33K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$129.3300 | Buy Now |
DISTI #
50AJ3006
|
Newark | Power Cap, 1130Uf, 100A, 1.5Kv, Can Rohs Compliant: Yes |Kemet C44USGT7113M33K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$161.6400 | Buy Now |
DISTI #
399-C44USGT7113M33K-ND
|
DigiKey | C44U_M, FILM, METALLIZED POLYPRO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$146.9482 / $161.6400 | Buy Now |
DISTI #
80-C44USGT7113M33K
|
Mouser Electronics | Film Capacitors 1500VDC 1130uF 85C 10% Diam= 136mm RoHS: Compliant | 15 |
|
$146.9400 / $161.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$212.3900 / $233.6300 | Buy Now |
DISTI #
77929745
|
Verical | Aluminum Can Power Film Capacitor Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$205.6300 | Buy Now |
DISTI #
77769038
|
Verical | Aluminum Can Power Film Capacitor Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$174.3954 / $180.8811 | Buy Now |
DISTI #
C44USGT7113M33K
|
Avnet Abacus | Power Film Capacitor, 1130 uF, 1.5 kV, � 10%, Metallized PP, Can, Stud Mount - M12 (Alt: C44USGT7113M33K) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44USGT7113M33K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44USGT7113M33K
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 1130uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1130 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 136 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 282 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |