There are no models available for this part yet.
Overview of C44UUGT6270T85K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C44UUGT6270T85K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1482
|
Newark | Cap, Film, Pp, 270Uf, 1.3Kv, Stud Mount, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:270µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44UUGT6270T85K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$342.3200 / $359.2300 | Buy Now | |
DISTI #
72AK1763
|
Newark | Cap, Film, Pp, 270Uf, 1.3Kv, Stud Mount Rohs Compliant: Yes |Kemet C44UUGT6270T85K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.0600 / $359.2300 | Buy Now | |
DISTI #
399-C44UUGT6270T85K-ND
|
DigiKey | CAP FILM DC LINK 270 UF 1300 VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$72.6228 / $90.4300 | Buy Now | |
DISTI #
80-C44UUGT6270T85K
|
Mouser Electronics | Film Capacitors 1300VDC 270uF 10% DC Link/Filtering High Temp THB RoHS: Compliant | 10 |
|
$72.6100 / $90.4200 | Buy Now | |
DISTI #
C44UUGT6270T85K
|
Avnet Abacus | Power Film Capacitor, 270 uF, 1.3 kV, � 10%, Metallized PP, Can, Stud Mount - M12 (Alt: C44UUGT6270T85K) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |