-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 780uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH5763
|
Newark | Cap, 780Uf, 1.3Kv, Film, Screw Rohs Compliant: Yes |Kemet C44UUGT6780M53K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.3500 | Buy Now |
DISTI #
399-C44UUGT6780M53K-ND
|
DigiKey | CAP FILM 780UF 10% 1.3KVDC RAD Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3237 | Buy Now |
DISTI #
80-C44UUGT6780M53K
|
Mouser Electronics | Film Capacitors 1300VDC 780uF 10% RoHS: Compliant | 12 |
|
$128.3200 / $143.3600 | Buy Now |
DISTI #
71872702
|
RS | Capacitor, Film, Metallized Polypropylene,780 uF 1300 VDC +-10% | KEMET C44UUGT6780M53K RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$124.7700 / $140.1900 | RFQ |
DISTI #
C44UUGT6780M53K
|
TME | Capacitor: polypropylene, DC-Link, C44U_M, 780uF, ±10%, 50mm, 97A Min Qty: 1 | 0 |
|
$141.8900 / $152.5300 | RFQ |
DISTI #
C44UUGT6780M53K
|
Avnet Abacus | Power Film Capacitor, 780 uF, 1.3 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: C44UUGT6780M53K) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UUGT6780M53K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UUGT6780M53K
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 780uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 780 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 233 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |