C44UUGT6950M54K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 950uF, Stud Mount, CAN

Overview of C44UUGT6950M54K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for C44UUGT6950M54K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH5764
Newark Cap, 950Uf, 1.3Kv, Film, Screw Rohs Compliant: Yes |Kemet C44UUGT6950M54K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $155.7800
  • 5 $154.5900
  • 10 $153.4000
  • 25 $152.2000
  • 50 $151.0100
  • 100 $149.8000
$149.8000 / $155.7800 Buy Now
DISTI # 399-C44UUGT6950M54K-ND
DigiKey CAP FILM 950UF 10% 1.3KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 13
In Stock
  • 1 $142.6200
$142.6200 Buy Now
DISTI # 80-C44UUGT6950M54K
Mouser Electronics Film Capacitors 1300VDC 950uF 10% RoHS: Compliant 0
  • 24 $149.7900
  • 28 $145.2000
  • 52 $144.0400
$144.0400 / $149.7900 Order Now
DISTI # 71872703
RS Capacitor, Film, Metallized Polypropylene,950 uF 1300 VDC +-10% | KEMET C44UUGT6950M54K RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk 0
  • 4 $151.2900
  • 20 $142.2100
  • 40 $134.6500
$134.6500 / $151.2900 RFQ
DISTI # C44UUGT6950M54K
TME Capacitor: polypropylene, DC-Link, C44U_M, 950uF, ±10%, 50mm, 9V/μs Min Qty: 1 0
  • 1 $179.8000
  • 4 $173.6000
  • 8 $166.3700
$166.3700 / $179.8000 RFQ
DISTI # C44UUGT6950M54K
Avnet Abacus Power Film Capacitor, 950 uF, 1.3 kV, � 10%, Metallized PP, Can, Stud Mount (Alt: C44UUGT6950M54K) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 31 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C44UUGT6950M54K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C44UUGT6950M54K by KEMET Corporation

C44UUGT6950M54K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CAN
Reach Compliance Code
compliant
Samacsys Manufacturer
KEMET
Capacitance
950 µF
Capacitor Type
FILM CAPACITOR
Diameter
116 mm
Dielectric Material
POLYPROPYLENE
Length
273 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1300 V
Reference Standard
EN; IEC; VDE
Surface Mount
NO
Terminal Shape
FEMALE THREADED
Want to compare parts?
  1. C44UUGT6950M54K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 950uF, Stud Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C44UUGT6950M54K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C44UUGT6950M54K by KEMET Corporation

Select Manufacturer
Which Manufacturer of C44UUGT6950M54K would you like to use for your alert(s)?
  • Please alert me when C44UUGT6950M54K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C44UUGT6950M54K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C44UUGT6950M54K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C44UUGT6950M54K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C44UUGT6950M54K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C44UUGT6950M54K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: