There are no models available for this part yet.
Overview of C44UVGT5900T81K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C44UVGT5900T81K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK1485
|
Newark | Cap, Film, Pp, 90Uf, 1.8Kv, Stud Mount, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:90µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Stud Mount - M6, Voltage(Ac):- Rohs Compliant: Yes |Kemet C44UVGT5900T81K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$263.5400 / $276.5500 | Buy Now | |
DISTI #
72AK1766
|
Newark | Cap, Film, Pp, 90Uf, 1.8Kv, Stud Mount Rohs Compliant: Yes |Kemet C44UVGT5900T81K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.9500 / $276.5500 | Buy Now | |
DISTI #
399-C44UVGT5900T81K-ND
|
DigiKey | CAP FILM DC LINK 90 UF 1800 VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
3 In Stock |
|
$55.9087 / $69.6100 | Buy Now | |
DISTI #
80-C44UVGT5900T81K
|
Mouser Electronics | Film Capacitors 1800VDC 90uF 10% DC Link/Filtering High Temp THB RoHS: Compliant | 11 |
|
$55.9000 / $69.6000 | Buy Now | |
DISTI #
C44UVGT5900T81K
|
Avnet Abacus | Power Film Capacitor, 90 uF, 1.8 kV, � 10%, Metallized PP, Can, Stud Mount - M12 (Alt: C44UVGT5900T81K) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |