-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1800V, 10% +Tol, 10% -Tol, 140uF, Stud Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C44UVGT6140M84K-ND
|
DigiKey | CAP FILM 140UF 10% 1.8KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$46.0952 / $57.3900 | Buy Now |
DISTI #
80-C44UVGT6140M84K
|
Mouser Electronics | Film Capacitors 1800VDC 140uF 10% RoHS: Compliant | 0 |
|
$46.0900 / $57.3700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UVGT6140M84K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UVGT6140M84K
KEMET Corporation
Film Capacitor, Polypropylene, 1800V, 10% +Tol, 10% -Tol, 140uF, Stud Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 140 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 134.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1800 V | |
Reference Standard | EN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED |