Part Details for C45-24 by Orion Fans
Overview of C45-24 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1330-ND
|
DigiKey | FAN CORD 45DEG 24" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6857 In Stock |
|
$1.2508 / $1.7400 | Buy Now |
DISTI #
670-C4524
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 45 Degree, 24 Inch Lead RoHS: Compliant | 707 |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
70103645
|
RS | Fan Cord, 45deg Plug, Blunt Cut End, 2 Cond SPT-1 Cbl, 24", 18 AWG, UL | Orion Fans C45-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 474 |
|
$1.5700 / $1.7400 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
DISTI #
ORNC45-24
|
Heilind Electronics | FAN CORD 45 DEGREE 24 | Americas - 1 in Stock |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 24", 45 deg RoHS: Compliant |
332 In Stock |
|
$1.2000 / $1.7900 | Buy Now |
|
Electroshield | 24 Inch Fan Cord 1 - 45 Deg. Fan Connection(s) | 29 |
|
$1.4100 | Buy Now |
DISTI #
ORNC45-24
|
Interstate Connecting Components | FAN CORD 45 DEGREE 24 | 1 |
|
$1.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN CORD 45 DEGREE 24" | 50 |
|
RFQ | |
|
NexGen Digital | 50 |
|
RFQ |