Part Details for C45-2DC-24 by Orion Fans
Overview of C45-2DC-24 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7100
|
Newark | 45 Degree, 2 Heads, 24In Lead, 10A 125/250Vac |Orion Fans C45-2DC-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.5000 | Buy Now |
DISTI #
1053-C45-2DC-24-ND
|
DigiKey | FAN CORD 45DEG 2POS 24" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
252 In Stock |
|
$2.9315 / $4.0700 | Buy Now |
DISTI #
670-C45-2DC-24
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 24 Inch Lead RoHS: Compliant | 11 |
|
$2.9300 / $4.0600 | Buy Now |
DISTI #
70103655
|
RS | Cord, Fan, C45, 45, Blunt Cut End, 2 Cond SPT-1 Cbl, 24", 18 AWG, UL Stds | Orion Fans C45-2DC-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.0700 | RFQ |
|
Onlinecomponents.com | Fan Daisy Chain - 2 Head - 45 Deg. - 24 Inch RoHS: Compliant |
342 In Stock 760 On Order |
|
$2.8500 / $4.3800 | Buy Now |
|
Powell Electronics | Fan Cord Min Qty: 1 | 33 |
|
$3.4600 / $4.0900 | Buy Now |
|
Master Electronics | Fan Daisy Chain - 2 Head - 45 Deg. - 24 Inch RoHS: Compliant |
342 In Stock 760 On Order |
|
$2.8500 / $4.3800 | Buy Now |
|
Neutron USA | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 24 Inch Lead | 11 |
|
$24.9900 | Buy Now |
DISTI #
10142694
|
TestEquity LLC | Orion Fans C45-2DC-24 Fan Power Cord, 45 Deg, 2-Head Daisy Chain, 24" Lead Length, Black | 0 |
|
$3.7500 | Buy Now |