Part Details for C45-2DC-24P by Orion Fans
Overview of C45-2DC-24P by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-2DC-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0597
|
Newark | Rcp Cord, 45Deg, 24Inch, Orions Fans Rohs Compliant: Yes |Orion Fans C45-2DC-24P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$3.2200 / $4.2200 | Buy Now |
DISTI #
1053-1334-ND
|
DigiKey | FAN CORD 45DEG 2POS 24" AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
699 In Stock |
|
$2.9315 / $4.0700 | Buy Now |
DISTI #
670-C452DCP
|
Mouser Electronics | Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 24 Inch Lead, NEMA 1-15 AC Plug RoHS: Compliant | 190 |
|
$2.9000 / $4.0600 | Buy Now |
DISTI #
74366014
|
RS | Fan Cord,45 Degree, 2 Heads, 24in Lead with plug, 10A,125/250VAC | Orion Fans C45-2DC-24P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$3.6200 / $4.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $4.4300 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Fan Cord 45deg. 2pos 24" NEMA 1-15 Plug Min Qty: 1 | 40 |
|
$3.4600 / $4.0900 | Buy Now |
DISTI #
4035442
|
element14 Asia-Pacific | RCP CORD, 45DEG, 24INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$2.9723 / $4.0437 | Buy Now |
DISTI #
4035442
|
Farnell | RCP CORD, 45DEG, 24INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 86 |
|
$5.2325 / $13.7368 | Buy Now |
|
Neutron USA | Fan Accessories Fan Cord 45deg. 2pos 24" NEMA 1-15 Plug | 50 |
|
$33.8100 | Buy Now |
Part Details for C45-2DC-24P
C45-2DC-24P CAD Models
C45-2DC-24P Part Data Attributes
|
C45-2DC-24P
Orion Fans
Buy Now
|
Compare Parts:
C45-2DC-24P
Orion Fans
|
Samacsys Manufacturer | Orion Fans |