Part Details for C45-36 by Orion Fans
Overview of C45-36 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1339-ND
|
DigiKey | FAN CORD 45DEG 36" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
10 In Stock |
|
$1.5635 / $2.1700 | Buy Now |
DISTI #
670-C4536
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 45 Degree, 36 Inch Lead RoHS: Compliant | 523 |
|
$1.5600 / $2.1600 | Buy Now |
DISTI #
70103646
|
RS | Fan Cord, 45deg Plug, Blunt Cut End, 2 Cond SPT-1 Cbl, 36", 18 AWG, UL | Orion Fans C45-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 285 |
|
$1.9700 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 36", 45 deg RoHS: Compliant |
835 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Fan Cord 45 Degree 36" Blunt Cut Term Min Qty: 1 | 19 |
|
$1.8500 / $2.1800 | Buy Now |
DISTI #
4035004
|
element14 Asia-Pacific | RCP CORD, 45DEG, 36INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$1.6733 / $2.3191 | Buy Now |
DISTI #
4035004
|
Farnell | RCP CORD, 45DEG, 36INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 100 |
|
$2.8722 / $8.0548 | Buy Now |
|
Master Electronics | Standard cord, blunt cut, one head, 36", 45 deg RoHS: Compliant |
835 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
10142699
|
TestEquity LLC | Orion Fans C45-36 Fan Power Cord, 45 Deg, 1 Head, 36" Lead Length, Blunt Cut, Black | 0 |
|
$2.0000 | Buy Now |