There are no models available for this part yet.
Overview of C45-6DC by Orion Fans
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C45-6DC by Orion Fans
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
670-C456DC
|
Mouser Electronics | Fan Accessories Fan Cord, 6-Head Daisy Chain, 45 Degree, 24 Inch Lead RoHS: Compliant | 2 |
|
$6.1100 / $12.3200 | Buy Now | |
Onlinecomponents.com | Daisy Chain, blunt cut, six head, 24", 45 deg RoHS: Compliant |
3 In Stock |
|
$6.2400 / $15.6800 | Buy Now | ||
DISTI #
32677760
|
Verical | Cable Assembly AC Power 0.609m 6Fan Terminal 2 POS F RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1842 | Americas - 6 |
|
$0.3639 | Buy Now | |
DISTI #
C1S543400001098
|
Chip1Stop | Thermal Management Accessories RoHS: Not Compliant pbFree: No | 6 |
|
$2.4600 | Buy Now | |
Master Electronics | Daisy Chain, blunt cut, six head, 24", 45 deg RoHS: Compliant |
3 In Stock |
|
$6.2400 / $15.6800 | Buy Now | ||
Neutron USA | Fan Accessories Fan Cord 45 Degree 24" 6 Head Cut Term | 0 |
|
$76.2300 | Buy Now |