Part Details for C470 by Coilcraft Inc
Overview of C470 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C470
|
Mouser Electronics | Inductor Kits & Accessories 603/1206/805USB Kit 77 mOhms to 209mOhms RoHS: Compliant | 0 |
|
$309.7100 | Order Now |
|
Coilcraft Direct | Designer's Kit, USB 3.X/2.0 Common Mode Chokes, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 21 |
|
$83.0000 / $110.0000 | Buy Now |
Part Details for C470
C470 CAD Models
C470 Part Data Attributes:
|
C470
Coilcraft Inc
Buy Now
|
Compare Parts:
C470
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |