Part Details for C48-00R14-7P-106 by Cinch Connectivity Solutions
Overview of C48-00R14-7P-106 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C48-00R14-7P-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC48-00R14-7P-106-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$29.7300 / $43.6400 | Buy Now |
DISTI #
538-C48-00R14-7P-106
|
Mouser Electronics | Circular MIL Spec Connector 26500 7C 7#16 PIN RECP | 0 |
|
$53.4900 / $66.3700 | Order Now |
DISTI #
CIMC48-00R14-7P-106
|
Interstate Connecting Components | 26500 WALL MT 7#16 PIN | 0 |
|
Buy Now | |
DISTI #
C48-00R14-7P-106
|
PEI Genesis | 26500 7C 7#16 PIN RECP Min Qty: 1 | 116 |
|
$28.5100 / $41.8500 | Buy Now |
Part Details for C48-00R14-7P-106
C48-00R14-7P-106 CAD Models
C48-00R14-7P-106 Part Data Attributes
|
C48-00R14-7P-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-00R14-7P-106
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |