Part Details for C48-00R18-31S9-106 by Cinch Connectivity Solutions
Overview of C48-00R18-31S9-106 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505231S920BE | Renesas Electronics Corporation | Renesas Starter Kit for RX231 (B Mask: Built-in Trusted Secure IP) | |
R0K505231S900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX231 |
Price & Stock for C48-00R18-31S9-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4800R1831S9106
|
Mouser Electronics | Circular MIL Spec Connector 26500 31C 31#20 SKT RECP RoHS: Not Compliant | 0 |
|
$27.8300 / $37.4500 | Order Now |
DISTI #
CIMC48-00R18-31S9-106
|
Interstate Connecting Components | 26500 WALL MT 31#20 SKT | 0 |
|
Buy Now |
Part Details for C48-00R18-31S9-106
C48-00R18-31S9-106 CAD Models
C48-00R18-31S9-106 Part Data Attributes
|
C48-00R18-31S9-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
C48-00R18-31S9-106
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 31 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 24 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 9 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 18-31 |