Datasheets
C48-00R8-2S-102 by: Cinch Connectivity Solutions

MIL Series Connector,

Part Details for C48-00R8-2S-102 by Cinch Connectivity Solutions

Overview of C48-00R8-2S-102 by Cinch Connectivity Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C48-00R8-2S-102

Part # Distributor Description Stock Price Buy
DISTI # 538-C48-00R8-2S-102
Mouser Electronics Circular MIL Spec Connector 26500 2C 2#20 SKT RECP 0
  • 1 $45.9800
  • 5 $42.2400
  • 10 $41.5000
  • 25 $39.7600
  • 50 $37.2700
  • 100 $36.0300
$36.0300 / $45.9800 Order Now

Part Details for C48-00R8-2S-102

C48-00R8-2S-102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C48-00R8-2S-102 Part Data Attributes

C48-00R8-2S-102 Cinch Connectivity Solutions
Buy Now Datasheet
Compare Parts:
C48-00R8-2S-102 Cinch Connectivity Solutions MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-C-26500, SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 2
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 105
Other Description SQUARE FLANGE RECEPTACLE
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material GLASS FILLED EPOXY
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish ANODIZED
Shell Material ALUMINUM ALLOY
Shell Size 8
Termination Type CRIMP
Total Number of Contacts 2
Unique Insert Number 8-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C48-00R8-2S-102 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C48-00R8-2S-102 by Cinch Connectivity Solutions

  • Please alert me when C48-00R8-2S-102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C48-00R8-2S-102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C48-00R8-2S-102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C48-00R8-2S-102 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C48-00R8-2S-102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C48-00R8-2S-102 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: