Part Details for C48-10R20-16P10-406 by Cinch Connectivity Solutions
Overview of C48-10R20-16P10-406 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-103 | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD | |
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DT3316P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for C48-10R20-16P10-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4810R2016P10406
|
Mouser Electronics | Circular MIL Spec Connector 26500 16C 16#16 P BY RECP LC RoHS: Not Compliant | 0 |
|
$98.8100 / $106.3200 | Order Now |
DISTI #
CIMC48-10R20-16P10-406
|
Interstate Connecting Components | 26500 WALL MT 16#16 PIN | 0 |
|
Buy Now | |
DISTI #
C48-10R20-16P10-406
|
PEI Genesis | 26500 16C 16#16 P BY RECP LC Min Qty: 1 | 39 |
|
$57.3900 / $90.1800 | Buy Now |