C48-10R24-61S9-106
Cinch Connectivity Solutions
Description: MIL Series Connector,

Overview of C48-10R24-61S9-106 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C48-10R24-61S9-106 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 538-C4810R2461S9106
Mouser Electronics Circular MIL Spec Connector 26500 61C 61#20 SKT RECP RoHS: Not Compliant 0
  • 10 $101.2200
  • 25 $97.3300
  • 50 $94.0800
$94.0800 / $101.2200 Order Now
DISTI # CIMC48-10R24-61S9-106
Interstate Connecting Components 26500 WALL MT 61#20 SKT 0
Buy Now
DISTI # C48-10R24-61S9-106
PEI Genesis 26500 61C 61#20 SKT RECP Min Qty: 1 14
  • 1 $68.1800
  • 10 $60.4600
$60.4600 / $68.1800 Buy Now

CAD Models for C48-10R24-61S9-106 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C48-10R24-61S9-106 by Cinch Connectivity Solutions

C48-10R24-61S9-106
Cinch Connectivity Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-26500, POLARIZED, SHIELDED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
61
Contact Sizes
20
Coupling Type
BAYONET
Degrees of Rotation
24
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
GLASS FILLED EPOXY
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
9
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
61
Unique Insert Number
24-61
Want to compare parts?
  1. C48-10R24-61S9-106
    Cinch Connectivity Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C48-10R24-61S9-106 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C48-10R24-61S9-106 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of C48-10R24-61S9-106 would you like to use for your alert(s)?
  • Please alert me when C48-10R24-61S9-106 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C48-10R24-61S9-106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C48-10R24-61S9-106 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C48-10R24-61S9-106 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C48-10R24-61S9-106.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C48-10R24-61S9-106 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: