Part Details for C48-16R20-16P6-406 by Cinch Connectivity Solutions
Overview of C48-16R20-16P6-406 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DO3316P-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DS3316P-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for C48-16R20-16P6-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-C4816R2016P6406
|
Mouser Electronics | Circular MIL Spec Connector 26500 16C 16#16 P BY PLUG LC RoHS: Not Compliant | 0 |
|
$141.4200 / $147.8000 | Order Now |
DISTI #
CIMC48-16R20-16P6-406
|
Interstate Connecting Components | 26500 PLUG 16#16 PIN | 0 |
|
Buy Now | |
DISTI #
C48-16R20-16P6-406
|
PEI Genesis | 26500 16C 16#16 P BY PLUG LC | 0 |
|
Buy Now |