Part Details for C4836MY (ALTERNATE: 00051141236315) by 3M
Overview of C4836MY (ALTERNATE: 00051141236315) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4836MY (ALTERNATE: 00051141236315)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72796498
|
RS | Cork Board, 48 in x 36 in x 1 in Mahogany Finish Frame | 3M C4836MY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.4790 | RFQ |