There are no models available for this part yet.
Overview of C4A05M005 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C4A05M005 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4255
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 5M Rohs Compliant: Yes |Mueller Electric C4A05M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$26.8800 / $37.5500 | Buy Now | |
DISTI #
67AJ1419
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Mueller Electric C4A05M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5700 | Buy Now | |
DISTI #
314-C4A05M005-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$20.5700 | Buy Now | |
DISTI #
548-C4A05M005
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Cordset, 4-Position Male Straight to Open End, 22 AWG, 5M RoHS: Compliant | 8 |
|
$15.4200 / $20.5700 | Buy Now | |
DISTI #
73858773
|
RS | M12 Cordset, 4-Position Male Straight to Open End, 22 AWG, 5M | Mueller C4A05M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5010 | RFQ | |
Bisco Industries | 10 |
|
Buy Now | ||||
Onlinecomponents.com | M12 Cordset - 4-Position - Male Straight to Open End - 22 AWG - 5M RoHS: Compliant | 0 |
|
$15.5400 / $20.5800 | Buy Now | ||
DISTI #
C4A05M005
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, PVC Min Qty: 1 | 5 |
|
$21.1600 / $22.6100 | Buy Now |