-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6236-ND
|
DigiKey | CAP FILM 50UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4078 / $22.5200 | Buy Now |
DISTI #
C4AEGBW5500A3LJ
|
Avnet Americas | Power Film Capacitor, 50 uF, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEGBW5500A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$17.6022 / $21.1226 | Buy Now |
DISTI #
80-C4AEGBW5500A3LJ
|
Mouser Electronics | Film Capacitors 50 uF 450 VDC 5% RoHS: Compliant | 66 |
|
$15.4000 / $22.5200 | Buy Now |
|
Onlinecomponents.com |
36 Partner Stock |
|
$21.0000 / $29.7100 | Buy Now | |
DISTI #
C4AEGBW5500A3LJ
|
Avnet Americas | Power Film Capacitor, 50 uF, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEGBW5500A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$17.6022 / $21.1226 | Buy Now |
DISTI #
C4AEGBW5500A3LJ
|
TME | Capacitor: polypropylene, DC-Link, 50uF, ESR: 2.5mΩ, THT, ±5%, C4AE Min Qty: 1 | 34 |
|
$13.7700 / $22.9500 | Buy Now |
DISTI #
C4AEGBW5500A3LJ
|
Avnet Americas | Power Film Capacitor, 50 uF, 450 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEGBW5500A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$17.6022 / $21.1226 | Buy Now |
DISTI #
C4AEGBW5500A3LJ
|
Avnet Abacus | Power Film Capacitor, 50 uF, 450 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEGBW5500A3LJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AEGBW5500A3LJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEGBW5500A3LJ
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 50uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 30 mm |