Part Details for C4AEGBW6100H3NJ by KEMET Corporation
Overview of C4AEGBW6100H3NJ by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AEGBW6100H3NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0037
|
Newark | 100 450V |Kemet C4AEGBW6100H3NJ Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8300 / $29.2800 | Buy Now |
DISTI #
399-5945-ND
|
DigiKey | CAP FILM 100UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
27 In Stock |
|
$21.7800 / $23.5000 | Buy Now |
DISTI #
80-C4AEGBW6100H3NJ
|
Mouser Electronics | Film Capacitors 450V 100 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 RoHS: Compliant | 4 |
|
$21.7800 / $23.5000 | Buy Now |
DISTI #
C4AEGBW6100H3NJ
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C4AEGBW6100H3NJ
|
Avnet Abacus | Power Film Capacitor, 100 uF, 450 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEGBW6100H3NJ) RoHS: Compliant Min Qty: 115 Package Multiple: 23 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |