-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0045
|
Newark | 30 5+5%v |Kemet C4AEHBW5300A3JJ Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $14.4300 | Buy Now |
DISTI #
399-7587-ND
|
DigiKey | CAP FILM 30UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28 In Stock |
|
$11.7190 / $16.2800 | Buy Now |
DISTI #
80-C4AEHBW5300A3JJ
|
Mouser Electronics | Film Capacitors 600V 30uF LS=37.5mm 5% RoHS: Compliant | 85 |
|
$11.5200 / $16.2800 | Buy Now |
DISTI #
73942653
|
RS | FILM CAPACITOR 30UF, DC LINK, 600 V DC | KEMET C4AEHBW5300A3JJ RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1150 | RFQ |
|
Quest Components | 28 |
|
$30.5640 / $33.9600 | Buy Now | |
DISTI #
C4AEHBW5300A3JJ
|
TTI | Film Capacitors 600V 30uF LS=37.5mm 5% pbFree: Pb-Free Min Qty: 108 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$11.5900 | Buy Now |
DISTI #
C4AEHBW5300A3JJ
|
TME | Capacitor: polypropylene, DC-Link, 30uF, ESR: 3.6mΩ, THT, ±5%, C4AE Min Qty: 1 | 1 |
|
$10.0000 / $16.7900 | Buy Now |
DISTI #
C4AEHBW5300A3JJ
|
Avnet Abacus | Power Film Capacitor, 30 uF, 600 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEHBW5300A3JJ) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2664830
|
element14 Asia-Pacific | CAP, 30F, 600V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.5634 / $17.2498 | Buy Now |
DISTI #
2664830
|
Farnell | CAP, 30F, 600V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$10.6407 / $14.6686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AEHBW5300A3JJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEHBW5300A3JJ
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 28 mm |