-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0048
|
Newark | 75 5+5%v |Kemet C4AEHBW5750A3NJ Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6700 / $25.2200 | Buy Now |
DISTI #
399-7583-ND
|
DigiKey | CAP FILM 75UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
165 In Stock |
|
$19.7105 / $28.8100 | Buy Now |
DISTI #
C4AEHBW5750A3NJ
|
Avnet Americas | Power Film Capacitor, 75 uF, 600 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEHBW5750A3NJ) RoHS: Compliant Min Qty: 92 Package Multiple: 23 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$23.2683 / $27.7718 | Buy Now |
DISTI #
80-C4AEHBW5750A3NJ
|
Mouser Electronics | Film Capacitors 600V 75uF LS=52.5mm 5% RoHS: Compliant | 40 |
|
$20.9200 / $28.8000 | Buy Now |
DISTI #
C4AEHBW5750A3NJ
|
TTI | Film Capacitors 600V 75uF LS=52.5mm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 92 Package Multiple: 23 Container: Bulk | Americas - 0 |
|
$19.5100 / $22.7800 | Buy Now |
DISTI #
C4AEHBW5750A3NJ
|
Avnet Americas | Power Film Capacitor, 75 uF, 600 V, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEHBW5750A3NJ) RoHS: Compliant Min Qty: 92 Package Multiple: 23 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$23.2683 / $27.7718 | Buy Now |
DISTI #
C4AEHBW5750A3NJ
|
TME | Capacitor: polypropylene, DC-Link, 75uF, ESR: 3.1mΩ, THT, ±5%, 8V/μs Min Qty: 92 | 0 |
|
$24.5800 | RFQ |
DISTI #
KEMET C4AEHBW5750A3NJ
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
C4AEHBW5750A3NJ
|
Avnet Abacus | Power Film Capacitor, 75 uF, 600 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEHBW5750A3NJ) RoHS: Compliant Min Qty: 92 Package Multiple: 23 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2664841
|
element14 Asia-Pacific | CAP, 75F, 600V, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2061 / $30.3956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AEHBW5750A3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEHBW5750A3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 75uF, Through Hole Mount, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 75 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 35 mm |