Part Details for C4AEOBW5300H3MJ by KEMET Corporation
Overview of C4AEOBW5300H3MJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C4AEOBW5300H3MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0108
|
Newark | 30 900V |Kemet C4AEOBW5300H3MJ Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3000 / $22.2400 | Buy Now |
DISTI #
C4AEOBW5300H3MJ
|
Avnet Abacus | Power Film Capacitor, 30 uF, 900 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEOBW5300H3MJ) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for C4AEOBW5300H3MJ
C4AEOBW5300H3MJ CAD Models
C4AEOBW5300H3MJ Part Data Attributes:
|
C4AEOBW5300H3MJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEOBW5300H3MJ
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |