-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6432
|
Newark | Cap, 3.3Μf, 1.1 Kv, 5%, Pp, Radial, Capacitance:3.3Μf, Voltage Rating:1.1Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:C4Ae Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AEQBU4330A11J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $6.1300 | Buy Now |
DISTI #
399-7594-ND
|
DigiKey | CAP FILM 3.3UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
144 In Stock |
|
$2.7008 / $3.8400 | Buy Now |
DISTI #
C4AEQBU4330A11J
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 1.1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEQBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$3.2409 / $3.8891 | Buy Now |
DISTI #
80-C4AEQBU4330A11J
|
Mouser Electronics | Film Capacitors 1100V 3.3uF 5% LS=27.5mm RoHS: Compliant | 3 |
|
$3.0900 / $5.4500 | Buy Now |
DISTI #
71220575
|
Verical | Cap Film 3.3uF 1100V PP 5% (31.5 X 19 X 29mm) Radial Plastic Rectangular Can 27.5mm 0.0112 Ohm 105°C Bulk Min Qty: 72 Package Multiple: 72 Date Code: 2331 | Americas - 504 |
|
$2.7393 | Buy Now |
DISTI #
C4AEQBU4330A11J
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 1.1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEQBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$3.2409 / $3.8891 | Buy Now |
DISTI #
C4AEQBU4330A11J
|
TME | Capacitor: polypropylene, DC-Link, 3.3uF, ESR: 11.2mΩ, THT, ±5% Min Qty: 1 | 8 |
|
$2.6800 / $4.4600 | Buy Now |
DISTI #
C4AEQBU4330A11J
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 1.1 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEQBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$3.2409 / $3.8891 | Buy Now |
DISTI #
C4AEQBU4330A11J
|
Avnet Abacus | Power Film Capacitor, 3.3 uF, 1.1 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AEQBU4330A11J) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2709784
|
element14 Asia-Pacific | CAP, 3.3F, 1.1 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1134 / $5.7068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AEQBU4330A11J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEQBU4330A11J
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |