Part Details for C4AEQBW5250A3NJ by KEMET Corporation
Overview of C4AEQBW5250A3NJ by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C4AEQBW5250A3NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC0127
|
Newark | 25 1100V |Kemet C4AEQBW5250A3NJ Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $18.1400 | Buy Now |
DISTI #
399-6461-ND
|
DigiKey | CAP FILM 25UF 5% 1.1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6852 / $19.0800 | Buy Now |
DISTI #
C4AEQBW5250A3NJ
|
Avnet Americas | Power Film Capacitor, 25 uF, 1.1 kV, ± 5%, Metallized PP, Radial Box - 4 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AEQBW5250A3NJ) RoHS: Compliant Min Qty: 115 Package Multiple: 23 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$14.1649 / $16.9979 | Buy Now |
DISTI #
80-C4AEQBW5250A3NJ
|
Mouser Electronics | Film Capacitors 25 uF 1100VDC 5% RoHS: Compliant | 0 |
|
$17.6500 / $19.0900 | Order Now |
DISTI #
C4AEQBW5250A3NJ
|
Avnet Abacus | Power Film Capacitor, 25 uF, 1.1 kV, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: C4AEQBW5250A3NJ) RoHS: Compliant Min Qty: 115 Package Multiple: 23 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C4AEQBW5250A3NJ
C4AEQBW5250A3NJ CAD Models
C4AEQBW5250A3NJ Part Data Attributes:
|
C4AEQBW5250A3NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AEQBW5250A3NJ
KEMET Corporation
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |