Part Details for C4AF1BU4330A11K by KEMET Corporation
Overview of C4AF1BU4330A11K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AF1BU4330A11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C4AF1BU4330A11K-ND
|
DigiKey | CAP FILM 3.3UF 10% 250VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
Buy Now | |
DISTI #
399-17810-ND
|
DigiKey | CAP FILM 3.3UF 10% 250VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
6 In Stock |
|
$1.8535 / $3.2600 | Buy Now |
DISTI #
80-C4AF1BU4330A11K
|
Mouser Electronics | Film Capacitors 250V 33 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 45 |
|
$2.1200 / $4.5500 | Buy Now |
DISTI #
71182578
|
RS | Film Capacitors 250V 3.3uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF1BU4330A11K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 284 |
|
$3.9460 | Buy Now |
|
Onlinecomponents.com |
72 Partner Stock |
|
$2.6600 / $3.7600 | Buy Now | |
DISTI #
C4AF1BU4330A11K
|
TME | Capacitor: polypropylene, 3.3uF, ESR: 5.3mΩ, THT, ±10%, -55÷105°C Min Qty: 72 | 0 |
|
$1.9600 | RFQ |
DISTI #
KEMET C4AF1BU4330A11K
|
PEI Genesis | Film Capacitor | 72 |
|
Buy Now | |
DISTI #
2860254
|
element14 Asia-Pacific | CAP, 3.3F, 250VAC, 10%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$2.0435 / $4.3288 | Buy Now |
Part Details for C4AF1BU4330A11K
C4AF1BU4330A11K CAD Models
C4AF1BU4330A11K Part Data Attributes
|
C4AF1BU4330A11K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF1BU4330A11K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |