-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9832
|
Newark | Cap, Aec-Q200, 22Uf, 250Vac, Radial Rohs Compliant: Yes |Kemet C4AF1BW5220T3OK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $9.3600 | Buy Now |
DISTI #
399-C4AF1BW5220T3OK-ND
|
DigiKey | FILM, POWER, METALLIZED POLYPROP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
75 In Stock |
|
$4.6879 / $8.2700 | Buy Now |
DISTI #
80-C4AF1BW5220T3OK
|
Mouser Electronics | Film Capacitors 250V 22 uF 105C 10% AEC-Q200 RoHS: Compliant | 229 |
|
$4.6800 / $8.2700 | Buy Now |
DISTI #
C4AF1BW5220T3OK
|
TME | Capacitor: polypropylene, DC-Link, 22uF, ESR: 2.8mΩ, THT, ±10%, C4AF Min Qty: 90 | 0 |
|
$5.9400 | RFQ |
DISTI #
3528756
|
element14 Asia-Pacific | CAP, AEC-Q200, 22UF, 250VAC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8500 / $8.7463 | Buy Now |
DISTI #
3528756
|
Farnell | CAP, AEC-Q200, 22UF, 250VAC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$4.6645 / $7.2168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AF1BW5220T3OK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF1BW5220T3OK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.6 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 25400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |