-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9836
|
Newark | Cap, Aec-Q200, 55Uf, 250Vac, Radial Rohs Compliant: Yes |Kemet C4AF1EW5550T3AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$13.5100 / $19.1300 | Buy Now |
DISTI #
399-C4AF1EW5550T3AK-ND
|
DigiKey | FILM, POWER, METALLIZED POLYPROP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$9.0528 / $10.2800 | Buy Now |
DISTI #
80-C4AF1EW5550T3AK
|
Mouser Electronics | Film Capacitors 55 uF 500 VDC 10 % RoHS: Compliant | 28 |
|
$9.0500 / $10.2800 | Buy Now |
DISTI #
77369452
|
Verical | PrintedCircuit Board Mount Power FilmCapacitor Min Qty: 6 Package Multiple: 1 | Americas - 42 |
|
$13.0746 / $14.4427 | Buy Now |
DISTI #
C4AF1EW5550T3AK
|
TME | Capacitor: polypropylene, DC-Link, 55uF, ESR: 4.8mΩ, THT, ±10%, C4AF Min Qty: 1 | 42 |
|
$9.5600 / $13.8900 | Buy Now |
DISTI #
3528749
|
element14 Asia-Pacific | CAP, AEC-Q200, 55UF, 250VAC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$10.8551 / $17.6838 | Buy Now |
DISTI #
3528749
|
Farnell | CAP, AEC-Q200, 55UF, 250VAC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 47 |
|
$8.6861 / $9.5972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AF1EW5550T3AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF1EW5550T3AK
KEMET Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 55uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 10 KHZ; RIPPLE CURRENT IS MEASURED AT 70 DEG CEL | |
Capacitance | 55 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 2.4 mΩ | |
Height | 56 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 33900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 45 mm |