Part Details for C4AF9BU4150A1XK by KEMET Corporation
Overview of C4AF9BU4150A1XK by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AF9BU4150A1XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8710
|
Newark | Cap, Film, Aec-Q200, Pp, 1.5Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BU4150A1XK Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
57AC1818
|
Newark | Cap, 1.5Μf, 310Vac, 10%, Pp, Radial, Capacitance:1.5Μf, Voltage Rating:310Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Af Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AF9BU4150A1XK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
2266-C4AF9BU4150A1XK-ND
|
DigiKey | CAP FILM 1.5UF 10% 310VAC RADIAL Min Qty: 30 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
258 In Stock |
|
$2.1500 / $2.7100 | Buy Now |
DISTI #
399-17820-ND
|
DigiKey | CAP FILM 1.5UF 10% 310VAC RADIAL Min Qty: 30 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4882 | Buy Now |
DISTI #
80-C4AF9BU4150A1XK
|
Mouser Electronics | Film Capacitors 1.5 uF 310 VAC 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71182588
|
RS | Film Capacitors 310V 1.5uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF9BU4150A1XK RoHS: Compliant Min Qty: 234 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.2800 | RFQ |
|
Onlinecomponents.com |
258 Partner Stock |
|
$1.8500 / $2.6300 | Buy Now | |
DISTI #
65694128
|
Verical | Cap Film 1.5uF 630V PP 10%( 31.5 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 234 |
|
$2.1300 / $2.5400 | Buy Now |
DISTI #
77353091
|
Verical | Cap Film 1.5uF 630V PP 10%( 31.5 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 105°C Tray Automotive AEC-Q200 RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 154 |
|
$1.8507 / $2.2326 | Buy Now |
DISTI #
C4AF9BU4150A1XK
|
TME | Capacitor: polypropylene, 1.5uF, ESR: 9.5mΩ, THT, ±10%, -55÷105°C Min Qty: 1 | 154 |
|
$1.3400 / $2.4400 | Buy Now |
Part Details for C4AF9BU4150A1XK
C4AF9BU4150A1XK CAD Models
C4AF9BU4150A1XK Part Data Attributes:
|
C4AF9BU4150A1XK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4150A1XK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |