Part Details for C4AF9BU4220A1YK by KEMET Corporation
Overview of C4AF9BU4220A1YK by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AF9BU4220A1YK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1819
|
Newark | Cap, 2.2Μf, 310Vac, 10%, Pp, Radial, Capacitance:2.2Μf, Voltage Rating:310Vac, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:C4Af Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet C4AF9BU4220A1YK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.6200 / $3.7400 | Buy Now |
DISTI #
59AC8711
|
Newark | Cap, Film, Aec-Q200, Pp, 2.2Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BU4220A1YK Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.4700 | Buy Now |
DISTI #
399-17821-ND
|
DigiKey | CAP FILM 2.2UF 10% 310VAC RADIAL Min Qty: 288 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7120 | Buy Now |
DISTI #
80-C4AF9BU4220A1YK
|
Mouser Electronics | Film Capacitors 2.2 uF 310 VAC 10 % RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71182589
|
RS | Film Capacitors 310V 2.2uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF9BU4220A1YK RoHS: Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4200 | RFQ |
DISTI #
C4AF9BU4220A1YK
|
TTI | Film Capacitors 2.2 uF 310 VAC 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 96 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.3800 | Buy Now |
DISTI #
C4AF9BU4220A1YK
|
TME | Capacitor: polypropylene, 2.2uF, ESR: 7mΩ, THT, ±10%, -55÷105°C Min Qty: 1 | 1 |
|
$1.4000 / $2.5600 | Buy Now |
DISTI #
C4AF9BU4220A1YK
|
Avnet Abacus | Power Film Capacitor, 2.2 uF, 310 V, 630 V, � 10%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: C4AF9BU4220A1YK) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C4AF9BU4220A1YK
C4AF9BU4220A1YK CAD Models
C4AF9BU4220A1YK Part Data Attributes
|
C4AF9BU4220A1YK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4220A1YK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |