Part Details for C4AF9BU4330A11K by KEMET Corporation
Overview of C4AF9BU4330A11K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AF9BU4330A11K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8712
|
Newark | Cap, Film, Aec-Q200, Pp, 3.3Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BU4330A11K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$0.6180 | Buy Now |
DISTI #
399-17822-ND
|
DigiKey | CAP FILM 3.3UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
411 In Stock |
|
$2.1315 / $3.0300 | Buy Now |
DISTI #
C4AF9BU4330A11K
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AF9BU4330A11K) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2.5578 / $3.0694 | Buy Now |
DISTI #
59AC8712
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 59AC8712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5700 / $5.5300 | Buy Now |
DISTI #
80-C4AF9BU4330A11K
|
Mouser Electronics | Film Capacitors 310V 3.3 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 10 |
|
$2.4400 / $3.0300 | Buy Now |
DISTI #
71182590
|
RS | Film Capacitors 310V 3.3uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF9BU4330A11K RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $1.9800 | RFQ |
DISTI #
C4AF9BU4330A11K
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AF9BU4330A11K) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2.5578 / $3.0694 | Buy Now |
DISTI #
59AC8712
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: 59AC8712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5700 / $5.5300 | Buy Now |
DISTI #
C4AF9BU4330A11K
|
TME | Capacitor: polypropylene, 3.3uF, ESR: 8.2mΩ, THT, ±10%, -55÷105°C Min Qty: 216 | 0 |
|
$2.3300 | RFQ |
DISTI #
C4AF9BU4330A11K
|
Avnet Americas | Power Film Capacitor, 3.3 uF, 310 V, 630 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Boxed Product (Development Kits) (Alt: C4AF9BU4330A11K) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$2.5578 / $3.0694 | Buy Now |
Part Details for C4AF9BU4330A11K
C4AF9BU4330A11K CAD Models
C4AF9BU4330A11K Part Data Attributes
|
C4AF9BU4330A11K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4330A11K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |