Part Details for C4AF9BU4470A12K by KEMET Corporation
Overview of C4AF9BU4470A12K by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4AF9BU4470A12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8713
|
Newark | Cap, Film, Aec-Q200, Pp, 4.7Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Typical Applications:Ac Filter, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AF9BU4470A12K Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.2700 | Buy Now |
DISTI #
2266-C4AF9BU4470A12K-ND
|
DigiKey | CAP FILM 4.7UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
53 In Stock |
|
$5.1900 | Buy Now |
DISTI #
399-17823-ND
|
DigiKey | CAP FILM 4.7UF 10% 310VAC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4292 / $3.4500 | Buy Now |
DISTI #
80-C4AF9BU4470A12K
|
Mouser Electronics | Film Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 9 |
|
$2.7800 / $5.3000 | Buy Now |
DISTI #
71182591
|
RS | Film Capacitors 310V 4.7uF LS=27.5mm 10% AEC-Q200 | KEMET C4AF9BU4470A12K RoHS: Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.5000 | RFQ |
|
Onlinecomponents.com |
53 Partner Stock |
|
$3.4800 / $4.9200 | Buy Now | |
DISTI #
C4AF9BU4470A12K
|
TME | Capacitor: polypropylene, 4.7uF, ESR: 4.3mΩ, THT, ±10%, -55÷105°C Min Qty: 64 | 0 |
|
$4.3800 | RFQ |
DISTI #
KEMET C4AF9BU4470A12K
|
PEI Genesis | Film Capacitor | 53 |
|
Buy Now |
Part Details for C4AF9BU4470A12K
C4AF9BU4470A12K CAD Models
C4AF9BU4470A12K Part Data Attributes:
|
C4AF9BU4470A12K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AF9BU4470A12K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |